+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14607_HB-2X2-M

LED lens; square; transparent; H: 8.5mm; Body dim: 50x50mm

Manufacturer: LEDIL

Manufacturer part number:
C14607_HB-2X2-M
TME Symbol:
C14607

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
square
Colour
transparent
Manufacturer series
HIGHBAY
Mounting
glue, mounting hole without thread
Height
8.5mm
Body dimensions
50x50mm
Gross weight0.011 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C14607_HB-2X2-M
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 160 pcs - 2.01 USDGross price for quantities from 160 pcs - 2.01 USD
Net price for quantities from 480 pcs - 1.88 USDGross price for quantities from 480 pcs - 1.88 USD
Net price for quantities from 800 pcs - 1.76 USDGross price for quantities from 800 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)