+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14G16

Fuse: fuse; ceramic,cylindrical,industrial; 16A; 690VAC; gG

Manufacturer: BUSSMANN

Manufacturer part number:
C14G16
TME Symbol:
C14G16

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
16A
Rated voltage
690V AC
Fuse characteristics
gG
Fuse size
14x51mm
Gross weight18.03 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
C14G16
75 in TME stock
Net price for quantities from 1 pcs - 3.58 USDGross price for quantities from 1 pcs - 3.58 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 10 pcs - 3.33 USDGross price for quantities from 10 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs