+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14M0-5

Fuse: fuse; ceramic,cylindrical,industrial; 500mA; 690VAC; aM

Manufacturer: BUSSMANN

Manufacturer part number:
C14M0-5
TME Symbol:
C14M0-5

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
0.5A
Rated voltage
690V AC
Fuse characteristics
aM
Fuse size
14x51mm
Gross weight186 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
C14M0-5
0 in TME stock
Net price for quantities from 10 pcs - 4.48 USDGross price for quantities from 10 pcs - 4.48 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.