+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C14M4S

Fuse: fuse; ceramic,cylindrical,industrial; 4A; 500VAC; aM

Manufacturer: BUSSMANN

Manufacturer part number:
C14M4S
TME Symbol:
C14M4S

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
4A
Rated voltage
500V AC
Fuse characteristics
aM
Fuse size
14x51mm
Breaking capacity
120kA
Gross weight21 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
C14M4S
0 in TME stock
Net price for quantities from 10 pcs - 15.48 USDGross price for quantities from 10 pcs - 15.48 USD
No. of pieces (Multiplicity: 10)