+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1502-SPJ

Aux adapter; Jack 3,5mm; BMW; 1.5m


Manufacturer: PER.PIC.

Manufacturer part number:
C1502-SPJ
TME Symbol:
C1502-SPJ

Specification

Manufacturer
PER.PIC.
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
BMW
Application - car model
BMW 3 2006->
Cable length
1.5m
Gross weight39.2 g
EAN code8057968812154
See other products in this category: Aux Adapters PER.PIC.,
*
C1502-SPJ
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 3 pcs - 4.30 USDGross price for quantities from 3 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD