+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1504-SPJ

Aux adapter; Jack 3,5mm; BMW,Mini

Manufacturer: PER.PIC.

Manufacturer part number:
C1504-SPJ
TME Symbol:
C1504-SPJ

Specification

Manufacturer
PER.PIC.
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
BMW, Mini
Application - car model
BMW 5 2006->, BMW 7 2004->, BMW X3, BMW X5, BMW Z3, BMW Z4, Mini Cooper
Gross weight40.4 g
EAN code8057968812178
See other products in this category: Aux Adapters PER.PIC.,
*
C1504-SPJ
3 in TME stock
Net price for quantities from 1 pcs - 6.29 USDGross price for quantities from 1 pcs - 6.29 USD
Net price for quantities from 3 pcs - 5.59 USDGross price for quantities from 3 pcs - 5.59 USD
Net price for quantities from 5 pcs - 4.89 USDGross price for quantities from 5 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)