+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1535PAR

Cable for THB, Parrot hands free kit; BMW

Manufacturer: PER.PIC.

Manufacturer part number:
C1535PAR
TME Symbol:
C1535PAR

Specification

Manufacturer
PER.PIC.
Type of car audio accessories
cable for THB, Parrot hands free kit
Application - car brand
BMW
Application - car model
BMW 1 2004->2008, BMW 3 (E90/E91/E92/E93) ->2008, BMW 4 2013->, BMW 5 (E60/E61) ->2008, BMW 6 (E63/E64) ->2008, BMW 7 (E65/E66) ->2008, BMW Mini 2005->, BMW X3 (E83) ->2010, BMW X5 (E70) 2005->, BMW X6 2008->, BMW Z4 (E85/E86) ->2008
Car Audio features
for cars without 12V ignition feed in harness
Gross weight149.2 g
Certificates
EAN code8057968812208
See other products in this category: Hands free kit cables PER.PIC.,
*
C1535PAR
0 in TME stock
Net price for quantities from 1 pcs - 13.51 USDGross price for quantities from 1 pcs - 13.51 USD
Net price for quantities from 3 pcs - 11.82 USDGross price for quantities from 3 pcs - 11.82 USD
No. of pieces (Multiplicity: 1)