+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1550XTAAB

ROCKER; SPST; Pos: 2; OFF-ON; 16A/250VAC; black/green; Body: black

Manufacturer: BULGIN

Manufacturer part number:
C1550XTAAB
TME Symbol:
C1550XTAAB

Specification

Manufacturer
BULGIN
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
OFF-ON
AC contacts rating @R
16A / 250V AC
Actuator colour
black/green
Illumination
none
Body colour
black
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting hole dimensions
28.2x22.3mm
Gross weight10.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches BULGIN,
*
C1550XTAAB
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 63.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerTray = 50 pcs