+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C1632C473K4RACTU

Capacitor: ceramic; array capacitors,MLCC; 47nF; 16V; X7R; ±10%


Manufacturer: KEMET

Manufacturer part number:
C1632C473K4RACTU
TME Symbol:
C1632C473K4RAC

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
array capacitors, MLCC
Capacitance
47nF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Number of capacitors
4
Part status
Obsolete
Operating temperature
-55...125°C
Alias
C1632C473K4RAC7800
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors KEMET,
*
C1632C473K4RACTU
0 in TME stock
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product