+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C16F3

Power breaker; Poles: 3; for DIN rail mounting; Inom: 160A; IP40


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C16F3
TME Symbol:
C16F3

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
3
Mounting
for DIN rail mounting
Current rating
0.16kA
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
36kA
Max. operating voltage
690V AC
Manufacturer series
NSX
Breaker features
without trip unit
Gross weight1.478 kg
Certificates
EAN code3606481999382
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C16F3
0 in TME stock
Net price for quantities from 1 pcs - 379.14 USDGross price for quantities from 1 pcs - 379.14 USD
Net price for quantities from 5 pcs - 355.29 USDGross price for quantities from 5 pcs - 355.29 USD
Net price for quantities from 10 pcs - 333.83 USDGross price for quantities from 10 pcs - 333.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.