+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1210230645

Connector: valve connector; form A; male; PIN: 3; 16A; mPm; angled


Manufacturer: MOLEX

Manufacturer part number:
1210230645

Alternative designations: 1210230645

TME Symbol:
C183M6N21

Specification

Manufacturer
MOLEX
Type of connector
valve connector
Case
form A
Kind of connector
male
Number of pins
3
Current rating
16A
Manufacturer series
mPm
Spatial orientation
angled
Mechanical mounting
for cable
Electrical mounting
screw
Conform to the norm
DIN 43650
Gross weight26.4 g
Certificates
See other products in this category: Valve connectors MOLEX,
See other products from this series.:
*
1210230645
1 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 10 pcs - 2.86 USDGross price for quantities from 10 pcs - 2.86 USD
Net price for quantities from 25 pcs - 2.15 USDGross price for quantities from 25 pcs - 2.15 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.