+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C2-10

Wire: for fan supplying; Plug: angled 90°; 1m

Manufacturer: SUNON

Manufacturer part number:
C2-10
TME Symbol:
C2-10

Specification

Manufacturer
SUNON
Type of wire
for fan supplying
Plug variant
angled 90°
Cable length
1m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight34.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Cables SUNON
*
C2-10
Product withdrawn from the offer
Use the specification table below to search for similar products