+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C200HW-PA204S

Automation module: mains; C200H; 100÷240VAC; 30W


Manufacturer: OMRON

Manufacturer part number:
C200HW-PA204S
TME Symbol:
C200HW-PA204S

Specification

Manufacturer
OMRON
Type of automation module
mains
Manufacturer series
C200H
Output power
30W
Communications modules features
24V DC service supply
Supply voltage
  • 100...240V AC
Gross weight484 g
Certificates
EAN code4536854303548
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
C200HW-PA204S
0 in TME stock
Net price for quantities from 1 pcs - 966.37 USDGross price for quantities from 1 pcs - 966.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.