+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C20ALGR5680AASK

Capacitor: polypropylene; 640VAC; Ø75x247mm; 68uF; ±10%; 60A; 1.6mΩ

Manufacturer: KEMET

Manufacturer part number:
C20ALGR5680AASK
TME Symbol:
C20ALGR5680AASK

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
filtering, power factor correction
Operating voltage
640V AC, 900V DC
Body dimensions
Ø75x247mm
Capacitance
68µF
Tolerance
±10%
Max. operating current
60A
Mounting
M12 screw
Leads
M10 screws
Diameter
75mm
Height
247mm
Terminal pitch
35mm
Climate class
IEC 60068-1
ESR value
1.6mΩ
Manufacturer series
C44P
Part status
Not recommended for new designs
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Gross weight1.3282 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C20ALGR5680AASK
1 in TME stock
Net price for quantities from 1 pcs - 175.76 USDGross price for quantities from 1 pcs - 175.76 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts