+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HARTING | |
Type of connector | M12 | |
Connector | plug | |
Number of pins | 5 | |
Kind of connector | female | |
Connector family | industrial | |
Spatial orientation | straight | |
Electrical mounting | cables | |
Polarisation | A code - DeviceNet / CANopen | |
Connector variant | with lead | |
Cable length | 5m | |
Wire insulation material | PVC |