+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000123

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female


Manufacturer: HARTING

Manufacturer part number:
C21320000000123
TME Symbol:
C21320000000123

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PUR
Cable length
3m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight98.21 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000123
0 in TME stock
Net price for quantities from 1 pcs - 23.08 USDGross price for quantities from 1 pcs - 23.08 USD
Net price for quantities from 4 pcs - 19.79 USDGross price for quantities from 4 pcs - 19.79 USD
Net price for quantities from 8 pcs - 16.48 USDGross price for quantities from 8 pcs - 16.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.