+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000126

Cable: for sensors/automation; M12; PIN: 4; M12 male,M12 female


Manufacturer: HARTING

Manufacturer part number:
C21320000000126
TME Symbol:
C21320000000126

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Thread
M12
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PUR
Cable length
30m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight794.1 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000126
1 in TME stock
Net price for quantities from 1 pcs - 84.05 USDGross price for quantities from 1 pcs - 84.05 USD
Net price for quantities from 4 pcs - 72.05 USDGross price for quantities from 4 pcs - 72.05 USD
Net price for quantities from 8 pcs - 60.04 USDGross price for quantities from 8 pcs - 60.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.