+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000199

Cable: for sensors/automation; PIN: 4; M12 male,M12 female; plug


Manufacturer: HARTING

Manufacturer part number:
C21320000000199
TME Symbol:
C21320000000199

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector
plug
Wire insulation material
PVC
Cable length
1.5m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight120 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000199
0 in TME stock
Net price for quantities from 1 pcs - 17.59 USDGross price for quantities from 1 pcs - 17.59 USD
Net price for quantities from 3 pcs - 15.85 USDGross price for quantities from 3 pcs - 15.85 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 14.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.