+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C214684

Fuse: fuse; ceramic; 35A; 440VAC; 250VDC; gG; D02; clip-on

NEW

Manufacturer: MERSEN

Manufacturer part number:
C214684
TME Symbol:
C214684

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
35A
Rated voltage
250V DC/440V AC
Fuse characteristics
gG
Fuse size
D02
Mounting
clip-on
Breaking capacity
50kA
Power dissipation
3.9W
Conform to the norm
IEC
Gross weight1.34 g
Certificates
See other products in this category: D Fuses MERSEN,
*
C214684
0 in TME stock
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
No. of pieces (Multiplicity: 50)