+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C22G100

Fuse: fuse; ceramic,cylindrical,industrial; 100A; 500VAC; gG

Manufacturer: BUSSMANN

Manufacturer part number:
C22G100
TME Symbol:
C22G100

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
100A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
22x58mm
Gross weight51.1 g
Certificates
See other products in this category: Fuses 22x58mm BUSSMANN,
*
C22G100
10 in TME stock
Net price for quantities from 1 pcs - 10.37 USDGross price for quantities from 1 pcs - 10.37 USD
Net price for quantities from 5 pcs - 8.58 USDGross price for quantities from 5 pcs - 8.58 USD
Net price for quantities from 10 pcs - 6.74 USDGross price for quantities from 10 pcs - 6.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs