+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C22G63

Fuse: fuse; 22x58mm; ceramic,cylindrical,industrial; 63A; 500VAC


Manufacturer: BUSSMANN

Manufacturer part number:
C22G63
TME Symbol:
C22G63

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Fuse size
22x58mm
Kind of fuse
ceramic, cylindrical, industrial
Current rating
63A
Rated voltage
500V AC
Fuse characteristics
gG
Gross weight50.26 g
Certificates
See other products in this category: Fuses 22x58mm BUSSMANN,
*
C22G63
18 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.67 USDGross price for quantities from 1 pcs - 5.67 USD
Net price for quantities from 5 pcs - 5.18 USDGross price for quantities from 5 pcs - 5.18 USD
Net price for quantities from 10 pcs - 4.44 USDGross price for quantities from 10 pcs - 4.44 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs