+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C264-058-2AE

Heatsink: extruded; grilled; TO264; black; L: 58mm; W: 20.47mm; C

Manufacturer: OHMITE

Manufacturer part number:
C264-058-2AE
TME Symbol:
C264-058-2AE

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO264
Colour
black
Length
58mm
Width
20.47mm
Height
38mm
Thermal resistance
1.5K/W
Material
aluminium
Material finishing
anodized
Manufacturer series
C
Gross weight40 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
C264-058-2AE
0 in TME stock
Net price for quantities from 50 pcs - 6.86 USDGross price for quantities from 50 pcs - 6.86 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.