+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C2702-SPJ

Aux adapter; Jack 3,5mm; Ford


Manufacturer: PER.PIC.

Manufacturer part number:
C2702-SPJ
TME Symbol:
C2702-SPJ

Specification

Manufacturer
PER.PIC.
Type of car connector
Aux adapter
Cable/adapter structure
Jack 3,5mm
Application - car brand
Ford
Application - car model
Ford 2004->
Gross weight40.71 g
EAN code8057968812390
See other products in this category: Aux Adapters PER.PIC.,
*
C2702-SPJ
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 3.85 USDGross price for quantities from 3 pcs - 3.85 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD