+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C276CC35100AA0J

Capacitor: polypropylene; motors, run; 10uF; 420VAC; Ø35x56.5mm

Manufacturer: KEMET

Manufacturer part number:
C276CC35100AA0J
TME Symbol:
C276CC35100AA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
10µF
Operating voltage
420V AC
Body dimensions
Ø35x56.5mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.3x0.8mm
Mounting
M8 screw
Manufacturer series
C27
Operating temperature
-25...85°C
Height
56.5mm
Diameter
35mm
Gross weight56.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C276CC35100AA0J
38 in TME stock
Net price for quantities from 1 pcs - 13.40 USDGross price for quantities from 1 pcs - 13.40 USD
Net price for quantities from 10 pcs - 9.95 USDGross price for quantities from 10 pcs - 9.95 USD
Net price for quantities from 86 pcs - 7.66 USDGross price for quantities from 86 pcs - 7.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts