+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C287000NAP

Indicator: with neon lamp; red; 110VAC; Cutout: Ø12.7mm

Manufacturer: BULGIN

Manufacturer part number:
C287000NAP
TME Symbol:
C287000NAP

Specification

Manufacturer
BULGIN
Type of light indictaor
with neon lamp
Lamp colour
red
Operating voltage
110V AC
Mounting hole dimensions
Ø12.7mm
LED diameter
13.6mm
Gross weight3.627 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Neon Indicators BULGIN,
*
C287000NAP
0 in TME stock
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)