+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2DH4-5EB

Cable: for sensors/automation; PIN: 4; 5m; Wire colour: grey

Manufacturer: AUTONICS

Manufacturer part number:
C2DH4-5EB
TME Symbol:
C2DH4-5EB

Specification

Manufacturer
AUTONICS
Type of connection cable
for sensors/automation
Number of pins
4
Cable length
5m
Insulator material
PVC oil resistant
Wire colour
grey
Related items
LPD-14-C, LPD-14-C-W8, LPD-14-C-W12, LPD-14-IL2, LPD-14-IL2-W12, LPD-14-V, LPD-14-V-W8, LPD-14-V-W12, LPD-103-CM8, LPD-103-CM12, LPD-103-IL2-CM8, LPD-103-IL2-CM12
Cable/adapter structure
  • M8 female angled
  • M12 male angled
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables AUTONICS,
*
C2DH4-5EB
0 in TME stock
Net price for quantities from 1 pcs - 19.69 USDGross price for quantities from 1 pcs - 19.69 USD
Net price for quantities from 5 pcs - 18.46 USDGross price for quantities from 5 pcs - 18.46 USD
Net price for quantities from 10 pcs - 17.22 USDGross price for quantities from 10 pcs - 17.22 USD
No. of pieces (Multiplicity: 1)