+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2M0045170D

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 48A; 520W; TO247-3; 70ns


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C2M0045170D
TME Symbol:
C2M0045170D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C2M™, SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
48A
Power dissipation
520W
Case
TO247-3
Gate-source voltage
-5...20V
On-state resistance
45mΩ
Mounting
THT
Gate charge
188nC
Kind of channel
enhancement
Reverse recovery time
70ns
Gross weight6.5 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C2M0045170D
0 in TME stock
Net price for quantities from 1 pcs - 122.66 USDGross price for quantities from 1 pcs - 122.66 USD
Net price for quantities from 3 pcs - 109.70 USDGross price for quantities from 3 pcs - 109.70 USD
Net price for quantities from 10 pcs - 101.72 USDGross price for quantities from 10 pcs - 101.72 USD
Net price for quantities from 30 pcs - 94.64 USDGross price for quantities from 30 pcs - 94.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.