+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2M0160120D

Transistor: N-MOSFET; SiC; unipolar; 1.2kV; 17.7A; 125W; TO247-3


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C2M0160120D
TME Symbol:
C2M0160120D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
SiC, Z-FET™
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
17.7A
Power dissipation
125W
Case
TO247-3
Gate-source voltage
-10...25V
On-state resistance
196mΩ
Mounting
THT
Gate charge
34nC
Kind of channel
enhancement
Reverse recovery time
23ns
Gross weight6.227 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C2M0160120D
3 in TME stock
Net price for quantities from 1 pcs - 11.47 USDGross price for quantities from 1 pcs - 11.47 USD
Net price for quantities from 3 pcs - 10.97 USDGross price for quantities from 3 pcs - 10.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs