+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3B2AD45200B20K

Capacitor: polypropylene; 20uF; 250VAC; ±10%; C3B

Manufacturer: KEMET

Manufacturer part number:
C3B2AD45200B20K
TME Symbol:
C3B2AD45200B20K

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
for discharge lamp
Capacitance
20µF
Operating voltage
250V AC
Tolerance
±10%
Manufacturer series
C3B
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lighting capacitors KEMET,
See other products from this series.:
*
C3B2AD45200B20K
0 in TME stock
Net price for quantities from 430 pcs - 13.54 USDGross price for quantities from 430 pcs - 13.54 USD
No. of pieces (Multiplicity: 430)
Minimum order quantity: 430.
Multiplicity: 430.