+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D03060F

Diode: Schottky rectifying; SiC; THT; 600V; 3A; TO220FP-2; 12.5W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D03060F
TME Symbol:
C3D03060F

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
0.6kV
Load current
3A
Semiconductor structure
single diode
Case
TO220FP-2
Power dissipation
12.5W
Manufacturer series
C3D
Gross weight1.45 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D03060F
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Packaging method by the manufacturer:Tube = 50 pcs