+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D04060E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 600V; 4A; 75W; C3D

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D04060E
TME Symbol:
C3D04060E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
4A
Semiconductor structure
single diode
Power dissipation
75W
Manufacturer series
C3D
Gross weight0.312 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D04060E
182 in TME stock
Net price for quantities from 1 pcs - 2.42 USDGross price for quantities from 1 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 20 pcs - 1.95 USDGross price for quantities from 20 pcs - 1.95 USD
Net price for quantities from 50 pcs - 1.51 USDGross price for quantities from 50 pcs - 1.51 USD
Net price for quantities from 75 pcs - 1.29 USDGross price for quantities from 75 pcs - 1.29 USD
Net price for quantities from 150 pcs - 1.01 USDGross price for quantities from 150 pcs - 1.01 USD
Net price for quantities from 525 pcs - 0.96 USDGross price for quantities from 525 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs