+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D10060G

Diode: Schottky rectifying; TO263-2; SiC; SMD; 600V; 10A; 136W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D10060G
TME Symbol:
C3D10060G

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO263-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
10A
Semiconductor structure
single diode
Power dissipation
136W
Manufacturer series
C3D
Gross weight1.378 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D10060G
406 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 10 pcs - 3.90 USDGross price for quantities from 10 pcs - 3.90 USD
Net price for quantities from 25 pcs - 3.42 USDGross price for quantities from 25 pcs - 3.42 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs