+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D16060D

Diode: Schottky rectifying; SiC; THT; 600V; 8Ax2; TO247-3; 100W; C3D

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D16060D
TME Symbol:
C3D16060D

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
0.6kV
Load current
8A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Power dissipation
100W
Manufacturer series
C3D
Gross weight6.17 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D16060D
130 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 30 pcs - 5.29 USDGross price for quantities from 30 pcs - 5.29 USD
Net price for quantities from 120 pcs - 4.75 USDGross price for quantities from 120 pcs - 4.75 USD
Net price for quantities from 510 pcs - 4.47 USDGross price for quantities from 510 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs