+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3D16065D1

Diode: Schottky rectifying; SiC; THT; 650V; 16A; TO247-3; 75W; C3D


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3D16065D1
TME Symbol:
C3D16065D1

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
650V
Load current
16A
Semiconductor structure
single diode
Case
TO247-3
Max. forward voltage
1.8V
Power dissipation
75W
Manufacturer series
C3D
Gross weight6.27 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C3D16065D1
0 in TME stock
Net price for quantities from 1 pcs - 8.56 USDGross price for quantities from 1 pcs - 8.56 USD
Net price for quantities from 10 pcs - 7.00 USDGross price for quantities from 10 pcs - 7.00 USD
Net price for quantities from 30 pcs - 5.16 USDGross price for quantities from 30 pcs - 5.16 USD
Net price for quantities from 120 pcs - 4.98 USDGross price for quantities from 120 pcs - 4.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.