+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3GE-B100

Wire; MACHFLEX 375YY; 3G2.5mm2; unshielded; 450V,750V; 100m; Cu

Manufacturer: BELDEN

Manufacturer part number:
C3GE-B100
TME Symbol:
C3GE-B100

Specification

Manufacturer
BELDEN
Type of wire
control cable
Manufacturer series
MACHFLEX 375YY
Cable structure
3G2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Package contents
100m
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
grey
Cable external diameter
9.8mm
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
most of chemical compounds, most of oils, UV rays
Kind of package
reel
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Package contents - ft
328ft
Cable application
  • assembly line tools
  • control for machines
  • industrial applications
  • industrial tools
  • production line tools
Gross weight187.394 g
Certificates

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded BELDEN,
See other products from this series.:
*
C3GE-B100
390 in TME stock
Net price for quantities from 1 m - 3.91 USDGross price for quantities from 1 m - 3.91 USD
Net price for quantities from 25 m - 3.25 USDGross price for quantities from 25 m - 3.25 USD
Net price for quantities from 50 m - 2.89 USDGross price for quantities from 50 m - 2.89 USD
Net price for quantities from 100 m - 2.56 USDGross price for quantities from 100 m - 2.56 USD
Amount (Multiplicity: 1)