+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3M0060065D

Transistor: N-MOSFET; SiC; unipolar; 650V; 27A; Idm: 99A; 150W


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C3M0060065D
TME Symbol:
C3M0060065D

Specification

Manufacturer
Wolfspeed(CREE)
Type of transistor
N-MOSFET
Technology
C3M™, SiC
Polarisation
unipolar
Drain-source voltage
650V
Drain current
27A
Pulsed drain current
99A
Power dissipation
150W
Case
TO247-3
Gate-source voltage
-8...19V
On-state resistance
80mΩ
Mounting
THT
Gate charge
46nC
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors Wolfspeed(CREE),
*
C3M0060065D
0 in TME stock
Net price for quantities from 1 pcs - 14.70 USDGross price for quantities from 1 pcs - 14.70 USD
Net price for quantities from 3 pcs - 13.20 USDGross price for quantities from 3 pcs - 13.20 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 30 pcs - 10.51 USDGross price for quantities from 30 pcs - 10.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.