+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44AMGP5300ZA0J

Capacitor: polypropylene; H: 138mm; 30uF; 850VDC; 450VAC; M12 screw

Manufacturer: KEMET

Manufacturer part number:
C44AMGP5300ZA0J
TME Symbol:
C44AMGP5300ZA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Height
138mm
Capacitance
30µF
Operating voltage
450V AC, 850V DC
Max. operating current
32A
Max. forward impulse current
1.2kA
Leads
M10 screws
Mounting
M12 screw
ESR value
5mΩ
Manufacturer series
C44A
Tolerance
±5%
Body dimensions
Ø65x138mm
Terminal pitch
22.3mm
Climate class
40/85/21
Capacitor application
filtering
Operating temperature
-40...85°C
Diameter
65mm
Gross weight504.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44AMGP5300ZA0J
0 in TME stock
Net price for quantities from 108 pcs - 40.97 USDGross price for quantities from 108 pcs - 40.97 USD
No. of pieces (Multiplicity: 108)
Minimum order quantity: 108.
Multiplicity: 108.