+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44HKGR6100AASJ

Capacitor: polypropylene; 440VAC; Ø75x142mm; 100uF; ±5%; 30A; 1kVDC

Manufacturer: KEMET

Manufacturer part number:
C44HKGR6100AASJ
TME Symbol:
C44HKGR6100AASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
filtering, power factor correction
Operating voltage
440V AC, 1kV DC
Body dimensions
Ø75x142mm
Capacitance
100µF
Tolerance
±5%
Max. operating current
30A
Mounting
M12 screw
Leads
M10 screws
Diameter
75mm
Height
142mm
Terminal pitch
35mm
ESR value
4.1mΩ
Manufacturer series
C44H
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight722.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44HKGR6100AASJ
0 in TME stock
Net price for quantities from 15 pcs - 65.39 USDGross price for quantities from 15 pcs - 65.39 USD
No. of pieces (Multiplicity: 15)
Minimum order quantity: 15.
Multiplicity: 15.