+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44HLGP6100AASJ

Capacitor: polypropylene; 330VAC; Ø65x98mm; 100uF; ±5%; 25A; Ø: 65mm

Manufacturer: KEMET

Manufacturer part number:
C44HLGP6100AASJ
TME Symbol:
C44HLGP6100AASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
filtering, power factor correction
Operating voltage
330V AC, 700V DC
Body dimensions
Ø65x98mm
Capacitance
100µF
Tolerance
±5%
Max. operating current
25A
Mounting
M12 screw
Leads
M6 screws
Diameter
65mm
Height
98mm
Terminal pitch
22.5mm
ESR value
3.4mΩ
Manufacturer series
C44H
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight400.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44HLGP6100AASJ
0 in TME stock
Net price for quantities from 15 pcs - 54.92 USDGross price for quantities from 15 pcs - 54.92 USD
Net price for quantities from 105 pcs - 51.61 USDGross price for quantities from 105 pcs - 51.61 USD
No. of pieces (Multiplicity: 15)