+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44PKGR6150AASJ

Capacitor: polypropylene; H: 247mm; 150uF; 1kVDC; 440VAC; 45A; C44P

Manufacturer: KEMET

Manufacturer part number:
C44PKGR6150AASJ
TME Symbol:
C44PKGR6150AASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Height
247mm
Capacitance
150µF
Operating voltage
440V AC, 1kV DC
Max. operating current
45A
Leads
M10 screws
Mounting
M12 screw
ESR value
2.8mΩ
Manufacturer series
C44P
Tolerance
±5%
Body dimensions
Ø65x247mm
Terminal pitch
28mm
Capacitor application
filtering
Operating temperature
-25...70°C
Diameter
65mm
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight986.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44PKGR6150AASJ
0 in TME stock
Net price for quantities from 1 pcs - 111.47 USDGross price for quantities from 1 pcs - 111.47 USD
Net price for quantities from 9 pcs - 98.35 USDGross price for quantities from 9 pcs - 98.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.