+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44PLGR6300ZASJ

Capacitor: polypropylene; 330VAC; Ø65x247mm; 300uF; ±5%; 50A; 2.3mΩ

Manufacturer: KEMET

Manufacturer part number:
C44PLGR6300ZASJ
TME Symbol:
C44PLGR6300ZASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
power factor correction
Operating voltage
330V AC, 700V DC
Body dimensions
Ø65x247mm
Capacitance
300µF
Tolerance
±5%
Max. operating current
50A
Mounting
M12 screw
Leads
M10 screws
Diameter
65mm
Height
247mm
Terminal pitch
28mm
ESR value
2.3mΩ
Manufacturer series
C44P
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight1.6365 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44PLGR6300ZASJ
1 in TME stock
Net price for quantities from 1 pcs - 98.68 USDGross price for quantities from 1 pcs - 98.68 USD
Net price for quantities from 5 pcs - 86.62 USDGross price for quantities from 5 pcs - 86.62 USD
Net price for quantities from 9 pcs - 79.49 USDGross price for quantities from 9 pcs - 79.49 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts