+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44PLGR6600ZASJ

Capacitor: polypropylene; 330VAC; Ø85x270mm; 600uF; ±5%; 75A; 1.1mΩ

Manufacturer: KEMET

Manufacturer part number:
C44PLGR6600ZASJ
TME Symbol:
C44PLGR6600ZASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
power factor correction
Operating voltage
330V AC, 700V DC
Body dimensions
Ø85x270mm
Capacitance
600µF
Tolerance
±5%
Max. operating current
75A
Mounting
M12 screw
Leads
M10 screws
Diameter
85mm
Height
270mm
Terminal pitch
35mm
ESR value
1.1mΩ
Manufacturer series
C44P
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight1.8471 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44PLGR6600ZASJ
0 in TME stock
Net price for quantities from 1 pcs - 158.89 USDGross price for quantities from 1 pcs - 158.89 USD
Net price for quantities from 5 pcs - 152.53 USDGross price for quantities from 5 pcs - 152.53 USD
Net price for quantities from 15 pcs - 140.72 USDGross price for quantities from 15 pcs - 140.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs