+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4AQLBW5900A3OK

Capacitor: polypropylene; DC-Link; 90uF; 500VDC; Ioper.max: 26A


Manufacturer: KEMET

Manufacturer part number:
C4AQLBW5900A3OK
TME Symbol:
C4AQLBW5900A3OK

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
DC-Link
Capacitance
90µF
Operating voltage
500V DC
Max. operating current
26A
Max. forward impulse current
585A
Mounting
THT
ESR value
333.33mΩ
Manufacturer series
C4AQ
Tolerance
±10%
Body dimensions
42x50x35mm
Terminal pitch
37.5x20.3mm
Conform to the norm
AEC-Q200
Capacitor application
filtering
Pulse resistance
7V/μs
Operating temperature
-40...105°C
Climate class
  • 55/105/56
  • IEC 60068-1
Gross weight82.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4AQLBW5900A3OK
32 in TME stock
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 5 pcs - 13.44 USDGross price for quantities from 5 pcs - 13.44 USD
Net price for quantities from 10 pcs - 12.45 USDGross price for quantities from 10 pcs - 12.45 USD
Net price for quantities from 20 pcs - 11.59 USDGross price for quantities from 20 pcs - 11.59 USD
Net price for quantities from 30 pcs - 11.16 USDGross price for quantities from 30 pcs - 11.16 USD
Net price for quantities from 60 pcs - 10.51 USDGross price for quantities from 60 pcs - 10.51 USD
Net price for quantities from 120 pcs - 10.08 USDGross price for quantities from 120 pcs - 10.08 USD
Net price for quantities from 1020 pcs - 9.44 USDGross price for quantities from 1020 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 30 pcs