+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4C-SA12030A10000

Safety light curtain; H: 1200mm; 0÷10m; IP65; deTec4; 24VDC; 300mA

Manufacturer: SICK

Manufacturer part number:
C4C-SA12030A10000

Alternative designations: 1211501

TME Symbol:
C4C-SA12030A10000

Specification

Manufacturer
SICK
Type of sensor
safety light curtain
Height
1200mm
Range
0...10m
IP rating
IP65
Manufacturer series
deTec4
Connection
M12 male
Operating temperature
-30...55°C
Switched current, max.
300mA
Kind of output 1
PNP
Kind of output 2
PNP
Resolution
30mm
Safety category
4 (EN ISO 13849)
Number of pins
5
Related items
C4C-EA12030A10000
Kind of sensor
transmitter
Max. environment humidity
95%
Supply voltage
  • 24V DC
Gross weight1.64015 kg
See other products in this category: Light Curtains SICK,
See other products from this series.:
*
C4C-SA12030A10000
0 in TME stock
Net price for quantities from 1 pcs - 1 256.44 USDGross price for quantities from 1 pcs - 1 256.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.