+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4D10120E

Diode: Schottky rectifying; TO252-2; SiC; SMD; 1.2kV; 10A; 170W; C4D

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C4D10120E
TME Symbol:
C4D10120E

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Case
TO252-2
Technology
SiC, Z-Rec®
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
10A
Semiconductor structure
single diode
Power dissipation
170W
Manufacturer series
C4D
Gross weight0.318 g
Certificates
See other products in this category: SMD Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C4D10120E
0 in TME stock
Net price for quantities from 1 pcs - 7.84 USDGross price for quantities from 1 pcs - 7.84 USD
Net price for quantities from 25 pcs - 6.79 USDGross price for quantities from 25 pcs - 6.79 USD
Net price for quantities from 75 pcs - 5.93 USDGross price for quantities from 75 pcs - 5.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 75 pcs