+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4D15120H

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15A; TO247-2; Ufmax: 3V


Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C4D15120H
TME Symbol:
C4D15120H

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Case
TO247-2
Max. forward voltage
3V
Max. forward impulse current
72A
Power dissipation
75.5W
Manufacturer series
C4D
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C4D15120H
0 in TME stock
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 12.36 USD
Net price for quantities from 5 pcs - 11.45 USDGross price for quantities from 5 pcs - 11.45 USD
Net price for quantities from 10 pcs - 10.52 USDGross price for quantities from 10 pcs - 10.52 USD
Net price for quantities from 30 pcs - 8.35 USDGross price for quantities from 30 pcs - 8.35 USD
Net price for quantities from 120 pcs - 6.83 USDGross price for quantities from 120 pcs - 6.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.