+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4D20120A

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20A; TO220-2; 242W; C4D

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C4D20120A
TME Symbol:
C4D20120A

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.8V
Power dissipation
242W
Manufacturer series
C4D
Gross weight1.915 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C4D20120A
3 in TME stock
Net price for quantities from 1 pcs - 18.82 USDGross price for quantities from 1 pcs - 18.82 USD
Net price for quantities from 50 pcs - 12.36 USDGross price for quantities from 50 pcs - 12.36 USD
Net price for quantities from 100 pcs - 11.73 USDGross price for quantities from 100 pcs - 11.73 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs