+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4D30120D

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15Ax2; TO247-3; 220W

Manufacturer: Wolfspeed(CREE)

Manufacturer part number:
C4D30120D
TME Symbol:
C4D30120D

Specification

Manufacturer
Wolfspeed(CREE)
Type of diode
Schottky rectifying
Technology
SiC, Z-Rec®
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Power dissipation
220W
Manufacturer series
C4D
Gross weight6.183 g
Certificates
See other products in this category: THT Schottky diodes Wolfspeed(CREE),
See other products from this series.:
*
C4D30120D
0 in TME stock
Net price for quantities from 1 pcs - 20.29 USDGross price for quantities from 1 pcs - 20.29 USD
Net price for quantities from 5 pcs - 19.15 USDGross price for quantities from 5 pcs - 19.15 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs