+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C503B-RAN-CZ0C0AA2

LED; red; 5mm; 15°; Front: convex; No.of term: 2; -40÷100°C; round

NEW

Manufacturer: CREE LED

Manufacturer part number:
C503B-RAN-CZ0C0AA2
TME Symbol:
C503B-RAN-CZ0C0AA2

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
LED diameter
5mm
Viewing angle
15°
Wavelength
618...630nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Number of terminals
2
Operating temperature
-40...100°C
Maximum power
130mW
Shape
round
Operating voltage
2.1...2.6V
Power
130mW
Number of diodes
1
Gross weight0.364 g
Certificates
See other products in this category: THT LEDs Round CREE LED,
*
C503B-RAN-CZ0C0AA2
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 5000 pcs - 0.13 USDGross price for quantities from 5000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 500 pcs