+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C5BC06M010

Cable: for sensors; M12; PIN: 5; plug; 250VDC; 250VAC; 4A; PVC; IP68


Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
C5BC06M010
TME Symbol:
C5BC06M010

Specification

Manufacturer
MUELLER ELECTRIC
Type of connection cable
for sensors
Thread
M12
Number of pins
5
Connector
plug
Max. operating voltage
250V AC, 250V DC
Max. operating current
4A
Wire insulation material
PVC
IP rating
IP68
Application of connection lead
automatics
Insulation colour
yellow
Cable/adapter structure
  • M12 female straight
  • M12 male angled
Gross weight556.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sensors - Cables MUELLER ELECTRIC,
*
C5BC06M010
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 39.62 USDGross price for quantities from 1 pcs - 39.62 USD